Sign in to ask questions about the Astrodyne PMK150S-24E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Astrodyne PMK150S-24E technical specifications.
| Depth | 80.4mm |
| Efficiency | 75% |
| Length | 139.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 150W |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 150W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Astrodyne PMK150S-24E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.