The PMK150S-48E is a switching power supply with a maximum output power of 150W and an output voltage of 48V. It operates within a temperature range of -10°C to 70°C and has a high efficiency of 75%. The supply has a single output and a maximum output current of 3.2A. It measures 139.7mm in length and 80.4mm in depth.
Astrodyne PMK150S-48E technical specifications.
| Depth | 80.4mm |
| Efficiency | 75% |
| Length | 139.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Power | 150W |
| Output Voltage | 48V |
| RoHS | Compliant |
No datasheet is available for this part.