The SPU25A-108 from Astrodyne is a fixed output switching power supply with an output voltage of 24V and an output current of 1.04A. It has an output power of 25W and an efficiency of 85%. The supply has a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It measures 104.4mm in length and 42mm in depth.
Astrodyne SPU25A-108 technical specifications.
| Depth | 42mm |
| Efficiency | 85% |
| Length | 104.4mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.04A |
| Output Power | 25W |
| Output Type | Fixed |
| Output Voltage | 24V |
| Polarity | Positive |
| RoHS | Compliant |
No datasheet is available for this part.