Designer's Kit, current sensors, RoHS
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 3.5A |
| Height | 132mm |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 24V |
| Operating Frequency | 20 kHz |
| Output Current | 3.5A |
| Reach SVHC Compliant | No |
| RoHS | Compliant |