
The P808 DC power supply module from Astrosyn has a maximum output current of 7.7A and a maximum supply voltage of 90V. It has a minimum supply voltage of 24V and an operating frequency of 20kHz. The module is designed for flush mounting and has a weight of 0.45kg and dimensions of 120mm in height and 50mm in width. It is not Reach SVHC compliant.
Sign in to ask questions about the Astrosyn P808 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Astrosyn P808 technical specifications.
| Height | 120mm |
| Min Current Limit | 2.8A |
| Max Output Current | 7.7A |
| Max Supply Voltage (DC) | 90V |
| Min Supply Voltage (DC) | 24V |
| Max Supply Voltage | 90V |
| Min Supply Voltage | 24V |
| Mount | Flush |
| Operating Frequency | 20kHz |
| Output Current | 7.7A |
| Reach SVHC Compliant | No |
| Weight | 0.45kg |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Astrosyn P808 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
