24 Inch Lcd Monitor Led Hdmi Dvi Speakers
Asus VE248H technical specifications.
| Brightness | 250cd/m2 |
| Color | Black |
| Depth | 201mm |
| Height | 410mm |
| Illumination Type | LED |
| Interface | HDMI, VGA |
| Resolution (height) | 1080pixel |
| Resolution (width) | 1920pixel |
| Response Time | 2ms |
| Weight | 4.4kg |
| Width | 569mm |
| RoHS | Compliant |
No datasheet is available for this part.