24" 16: 9 LED Computer Monitor with 1920x1080 Resolution; Product Range: -; Plug Type: -
Asus VK248H-CSM technical specifications.
| Height | 7inch |
| Length | 25.25inch |
| Weight | 15.9lb |
| Width | 18.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.