23.6" 16: 9 LED Monitor with 1920x1080 Resolution; Screen Size: 23.6"; Product Range: -; Plug Type: -
Asus VS248H-P technical specifications.
| Height | 6.5inch |
| Length | 24.5inch |
| Weight | 8lb |
| Width | 18.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.