Relay; E-Mech; Timing; Repeat Cycle; DPDT; Cur-Rtg 10A; Ctrl-V 24-240/24AC/DC; 8 Pin
ATC 422A-100-F-30-PX technical specifications.
| Approvals | CSA, CE, cULus |
| Mount | Panel |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 8.333V |
| RoHS | Not Compliant |
No datasheet is available for this part.