ATC 7DT-2CH technical specifications.
| Contact Current Rating | 16A |
| Depth | 90mm |
| Display Type | LCD |
| Length | 35.6mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for ATC 7DT-2CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.