
Relay, Failure Alarm, Dual Channel Seal, Socket Mount, Adjustabel 4.7k to 100k O
ATC SPM-120-ABA-100K technical specifications.
| Current Rating | 5A |
| Mount | Socket |
| Output Type | RELAY |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ATC SPM-120-ABA-100K to view detailed technical specifications.
No datasheet is available for this part.