Cable Assembly USB 1.8m VGA/USB Type A to VGA M-M
Aten International 2L-5202U technical specifications.
| Cable Type | USB |
| Connector Type A | VGA/USB Type A |
| Connector Type B | VGA |
| Gender | M-M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aten International 2L-5202U to view detailed technical specifications.
No datasheet is available for this part.