Gigabit BiDi SFP optical transceiver for 1000Base-BX-U links over single-mode fiber. It transmits at 1310 nm and receives at 1550 nm through an LC simplex interface with reach up to 20 km. Digital optical monitoring supports real-time parameter monitoring. The module operates from 0 to 70 °C and follows MSA and IEEE standards and protocols. CE, FCC, REACH, and RoHS compliance are stated.
Checking distributor stock and pricing after the page loads.
| Form Factor | SFP |
| Ethernet Standard | 1000Base-BX-U |
| Connector | LC Simplex |
| Fiber Type | Single-Mode Fiber |
| Maximum Reach | 20km |
| Transmit Wavelength | 1310nm |
| Receive Wavelength | 1550nm |
| Maximum Data Rate | 1.25Gbps |
| Digital Optical Monitoring | Yes |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Dimensions | 8.5 x 13.4 x 56.5mm |
| Weight | 20g |
| HS Code | 85176200 |
| ECCN | 5A991 |
| Ce | Yes |
| Fcc | Yes |
| REACH | Yes |
| RoHS | Yes |