SFP 1000Base-BX-U optical transceiver operates over single-mode fibre to 10 km using 1310 nm transmit and 1490 nm receive wavelengths through an LC simplex connector. Digital optical monitoring is supported for real-time parameter reporting. The module uses the SFP form factor, supports 1000Base operation, and runs over a 0 to 70°C commercial temperature range. Dimensions are 8.5 x 13.4 x 56.5 mm and weight is 20 g. The product is identified as CE, FCC, REACH, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ATGBICS 0061004010-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Form Factor | SFP |
| Connector Type | LC Simplex |
| Ethernet Standard | 1000Base-BX-U |
| Reach | 10km |
| Transmit Wavelength | 1310nm |
| Receive Wavelength | 1490nm |
| Fiber Type | SMF |
| DOM Support | Yes |
| Operating Temperature Range | 0 to 70°C |
| Standards | All MSA and IEEE standards and protocols |
| Compliance | CE, FCC, REACH, RoHS |
| Dimensions | 8.5 x 13.4 x 56.5mm |
| Weight | 20g |
| HS Code | 85176200 |
| ECCN | 5A991 |
| Ce | Yes |
| Fcc | Yes |
| REACH | Yes |
| RoHS | Yes |
Download the complete datasheet for ATGBICS 0061004010-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.