
Gigabit BX-D SFP optical transceiver for single-mode fiber links up to 10 km. The module uses a 1490 nm transmit wavelength and 1310 nm receive wavelength through an LC simplex connector. Digital optical monitoring is supported for real-time transceiver diagnostics. Operating temperature range is 0 to 70°C, and the module is specified to MSA and IEEE standards with CE, FCC, REACH, and RoHS compliance listed.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ATGBICS 0061004011-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Form Factor | SFP |
| Connector Type | LC Simplex |
| Data Rate | 1000Base |
| Reach | 10km |
| Transmit Wavelength | 1490nm |
| Receive Wavelength | 1310nm |
| Media | SMF |
| DOM Support | Yes |
| Compatible OEM | Adva compatible |
| Operating Temperature Range | 0 to 70°C |
| Compliance Standards | All MSA and IEE Standards & Protocols |
| Dimensions | 8.5 x 13.4 x 56.5mm |
| Weight | 20g |
| HTS Code | 85176200 |
| ECCN | 5A991 |
| Ce | Yes |
| Fcc | Yes |
| REACH | Yes |
| RoHS | Yes |
Download the complete datasheet for ATGBICS 0061004011-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.