Gigabit Ethernet SFP optical transceiver supports 1000Base-EX links over single-mode fiber at 1310 nm with a reach up to 40 km. The module uses an LC duplex optical interface and plugs into a standard SFP port. Digital optical monitoring support enables real-time observation of transceiver operating parameters. The module operates across a commercial temperature range of 0 to 70 °C and is designed to meet MSA and IEEE interoperability requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ATGBICS 0061705807-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Form Factor | SFP |
| Connector Type | LC Duplex |
| Ethernet Standard | 1000Base-EX |
| Max Reach | 40km |
| Wavelength | 1310nm |
| Fiber Type | Single-mode fiber |
| Digital Optical Monitoring | Yes |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Temperature Grade | Commercial |
| Vendor Compatibility | Adva |
| Standards Compliance | MSA; IEEE |
Download the complete datasheet for ATGBICS 0061705807-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.