10GBase-LR SFP+ transceiver supports links up to 10 km over single-mode fiber at 1310 nm. The module uses an LC duplex optical interface and provides digital optical monitoring for real-time transceiver diagnostics. It operates across a commercial temperature range of 0 to 70°C and is built to SFP+ form factor dimensions of 8.5 x 13.4 x 56.5 mm. The transceiver meets MSA and IEEE standards and is identified with CE, FCC, REACH, and RoHS environmental and safety markings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ATGBICS 00FE331-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Form Factor | SFP+ |
| Data Rate | 10GBase-LR |
| Max Reach | 10km |
| Wavelength | 1310nm |
| Media | Single-mode fiber (SMF) |
| Connector Type | LC Duplex |
| DOM Support | Yes |
| Operating Temperature Range | 0 to 70°C |
| Compliance Standards | All MSA and IEE Standards & Protocols |
| Safety and Environmental Standards | CE, FCC, REACH, RoHS |
| Weight | 20g |
| Dimensions | 8.5 x 13.4 x 56.5mm |
| Ce | Yes |
| Fcc | Yes |
| REACH | Yes |
| RoHS | Yes |
Download the complete datasheet for ATGBICS 00FE331-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.