
10GBASE-LR SFP+ optical transceiver for single-mode fiber links up to 10 km at 1310 nm. The module uses an LC duplex optical interface and supports digital optical monitoring for real-time parameter reporting. It operates across a commercial temperature range of 0 to 70°C. The transceiver conforms to MSA and IEEE standards and carries CE, FCC, REACH, and RoHS compliance markings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ATGBICS 01-SSC-9786-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Form Factor | SFP+ |
| Connector Type | LC Duplex |
| Ethernet Standard | 10GBASE-LR |
| Max Reach | 10km |
| Wavelength | 1310nm |
| Fiber Type | Single-Mode Fiber |
| Digital Optical Monitoring | Yes |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Compliance Standards | MSA and IEEE standards |
| Dimensions | 8.5 x 13.4 x 56.5mm |
| Weight | 20g |
| HS Code | 85176200 |
| ECCN | 5A991 |
| Ce | Yes |
| Fcc | Yes |
| REACH | Yes |
| RoHS | Yes |
Download the complete datasheet for ATGBICS 01-SSC-9786-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.