
Industrial-temperature SFP optical transceiver for 1000Base-LX links over single-mode fiber. It uses a 1310 nm optical wavelength, an LC duplex connector, and supports reaches up to 10 km. Digital optical monitoring is supported for real-time transceiver parameter monitoring. The module operates from -40 to 85°C and is listed with CE, FCC, REACH, and RoHS environmental and safety standards.
Checking distributor stock and pricing after the page loads.
| Form Factor | SFP |
| Connector Type | LC Duplex |
| Data Rate | 1000Base-LX |
| Reach | 10km |
| Wavelength | 1310nm |
| Media | SMF |
| DOM Support | Yes |
| Operating Temperature Range | -40 to 85°C |
| Compliance Standards | All MSA and IEE Standards & Protocols |
| Dimensions | 8.5 x 13.4 x 56.5mm |
| Weight | 20g |
| ECCN | 5A991 |
| HTS Code | 85176200 |
| Ce | Compliant |
| Fcc | Compliant |
| REACH | Compliant |
| RoHS | Compliant |
