
SFP28 optical transceiver module supports 25GBase-SR links over multimode fiber. The module operates at an 850 nm wavelength and reaches up to 100 m through an LC duplex connector. Digital optical monitoring is supported for real-time transceiver parameter monitoring. The module operates across a 0 to 70 °C commercial temperature range and measures 8.5 mm by 13.4 mm by 56.5 mm. Safety and environmental compliance includes CE, FCC, REACH, and RoHS.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ATGBICS 02311KNR-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Form Factor | SFP28 |
| Connector Type | LC Duplex |
| Data Rate | 25GBase |
| Reach | 100m |
| Wavelength | 850nm |
| Media | MMF |
| Digital Optical Monitoring | Yes |
| Compatible OEM | Huawei compatible |
| Operating Temperature Range | 0 to 70°C |
| Compliance Standards | All MSA and IEEE standards and protocols |
| Safety and Environmental Standards | CE, FCC, REACH, RoHS; TAA and UL available upon request |
| Dimensions | 8.5 x 13.4 x 56.5mm |
| Weight | 20g |
| HTS Code | 85176200 |
| ECCN | 5A991 |
| Barcode | 5056468747907 |
| Ce | Compliant |
| Fcc | Compliant |
| REACH | Compliant |
| RoHS | Compliant |
| ECCN | 5A991 |
| Hts | 85176200 |
Download the complete datasheet for ATGBICS 02311KNR-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.