
QSFP28 100GBase-LR4 optical transceiver supports up to 10 km over single-mode fiber at 1310 nm through an LC duplex connector. Digital optical monitoring enables real-time monitoring of transceiver parameters. It operates across a 0 °C to 70 °C commercial temperature range and measures 18.4 mm by 13.5 mm by 72.4 mm. The module supports Huawei 02311KNU compatibility and complies with MSA and IEEE standards and protocols, with CE, FCC, REACH, and RoHS environmental and safety markings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ATGBICS 02311KNU-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Form Factor | QSFP28 |
| Connector Type | LC Duplex |
| Data Rate | 100GBase |
| Reach | 10km |
| Wavelength | 1310nm |
| Media | SMF |
| Digital Optical Monitoring | Yes |
| Compatible OEM | Huawei compatible |
| Operating Temperature Range | 0 to 70°C |
| Compliance Standards | MSA and IEEE standards and protocols |
| Safety and Environmental Standards | CE, FCC, REACH, RoHS |
| Dimensions | 18.4 x 13.5 x 72.4mm |
| Weight | 100g |
| HTS Code | 85176200 |
| ECCN | 5A991 |
| RoHS | Compliant |
| REACH | Compliant |
| Ce | Compliant |
| Fcc | Compliant |
| ECCN | 5A991 |
Download the complete datasheet for ATGBICS 02311KNU-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.