
QSFP28 optical transceiver supports 100GBase-ER4 operation over single-mode fiber with a 1310 nm wavelength and 40 km reach. It uses an LC duplex connector and includes digital optical monitoring for real-time module parameter monitoring. The module operates over a commercial 0 °C to 70 °C temperature range. Its mechanical size is 18.4 mm x 13.5 mm x 72.4 mm with a 100 g weight. Compliance includes MSA and IEEE standards with CE, FCC, REACH, and RoHS environmental and safety declarations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ATGBICS 02311YXR-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Form Factor | QSFP28 |
| Connector Type | LC Duplex |
| Data Rate | 100GBase |
| Reach | 40km |
| Wavelength | 1310nm |
| Media | SMF |
| Digital Optical Monitoring Support | Yes |
| Compatible OEM | Huawei compatible |
| Operating Temperature Range | 0 to 70°C |
| Compliance Standards | All MSA and IEEE standards and protocols |
| Safety and Environmental Standards | CE, FCC, REACH, RoHS |
| Dimensions | 18.4 x 13.5 x 72.4mm |
| Weight | 100g |
| HTS Code | 85176200 |
| ECCN | 5A991 |
| Ce | Declared compliant |
| Fcc | Declared compliant |
| REACH | Declared compliant |
| RoHS | Declared compliant |
Download the complete datasheet for ATGBICS 02311YXR-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
