This SFP28 transceiver module is designed for 25GBase-LR serial optical communication applications and supports data rates up to 25 Gbps. It operates over single-mode fiber (SMF) for distances up to 10km using a 1310nm wavelength through a duplex LC connector. The device features digital optical monitoring (DOM) for real-time tracking of operating parameters such as temperature and transmit/receive power. Built to meet Multi-Source Agreement (MSA) standards, it is fully compatible with Huawei 02312LSE hardware and operates within a commercial temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ATGBICS 02312LSE-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 25Gbps |
| Wavelength | 1310nm |
| Distance | 10km |
| Fiber Type | Single-Mode Fiber (SMF) |
| Connector Type | LC Duplex |
| Form Factor | SFP28 |
| Digital Optical Monitoring (DOM) | Yes |
| Supply Voltage | 3.3V |
| Transmission Media | Fiber |
| Compatibility | Huawei Compatible |
| RoHS | Compliant |
| Ce | Compliant |
| Fcc | Compliant |
| REACH | Compliant |
Download the complete datasheet for ATGBICS 02312LSE-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.