
400GBase-DR4 QSFP-DD transceiver module is designed for use with Huawei networking equipment. It operates over single-mode fiber (SMF) for a maximum distance of up to 500m at a wavelength of 1310nm via an MPO-12 connector. The module supports digital optical monitoring (DOM) to provide real-time operating parameters. It is fully compliant with MSA and IEEE standards and protocols. This product is rigorously tested to ensure high performance and reliability in commercial temperature environments.
Checking distributor stock and pricing after the page loads.
| Form Factor | QSFP-DD |
| Connector Type | MPO-12 |
| Data Rate | 400Gbps |
| Reach | 500m |
| Wavelength | 1310nm |
| Media | SMF |
| DOM Support | Yes |
| Operating Temperature Range | 0 - 70°C |
| HTS Code | 85176200 |
| ECCN | 5A991 |
| RoHS | Compliant |
| REACH | Compliant |
| Ce | Compliant |
| Fcc | Compliant |