Huawei-compatible QSFP28 pluggable optical transceiver implementing the 100GBase-ER4 physical layer with four CWDM lanes centered near 1310 nm. Operates at an aggregate data rate of 100 Gb/s over single-mode fiber with an LC duplex connector and supports a maximum reach of 40 km. Built-in Digital Optical Monitoring (DOM) reports real-time transmit power, receive power, bias current, supply voltage, and module temperature. Operates over a commercial 0 to 70 °C case-temperature range and complies with the QSFP28 MSA and relevant IEEE 802.3 standards. Housed in an 18.4 x 13.5 x 72.4 mm metal cage, weighs approximately 100 g, and ships as a plug-and-play replacement for the Huawei 02312QTL platform.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ATGBICS 02312QTL-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ATGBICS 02312QTL-C technical specifications.
| Form Factor | QSFP28 |
| Connector Type | LC Duplex |
| Data Rate | 100Gb/s |
| Ethernet Standard | 100GBASE-ER4 |
| Reach | 40km |
| Wavelength | 1310nm |
| Fiber Type | SMF |
| DOM Support | Yes |
| Compatible OEM | Huawei |
| Operating Temperature Range | 0 to 70°C |
| Compliance Standards | QSFP28 MSA, IEEE 802.3 |
| Dimensions | 18.4 x 13.5 x 72.4mm |
| Weight | 100g |
| HTS Code | 85176200 |
| ECCN | 5A991 |
| Warranty | Lifetime Replacement |
Download the complete datasheet for ATGBICS 02312QTL-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.