Pluggable SFP optical transceiver compatible with the Huawei 02312UUC, providing 1000BASE-LX Gigabit Ethernet connectivity over single-mode fiber. Transmission uses a 1310 nm wavelength through an LC duplex connector, supporting link distances up to 10 km. Digital Optical Monitoring (DOM/DDM) is supported for real-time reporting of optical power, bias current, supply voltage, and temperature. The module operates across a commercial temperature range of 0 to 70 °C and measures 8.5 × 13.4 × 56.5 mm with a weight of about 20 g. Compliance with MSA and IEEE standards is covered, and the device carries CE, FCC, RoHS, and REACH conformance.
Checking distributor stock and pricing after the page loads.
| Form Factor | SFP |
| Data Rate | 1000BASE-LX |
| Wavelength | 1310nm |
| Fiber Mode | Single-mode (SMF) |
| Reach | 10km |
| Connector Type | LC Duplex |
| DOM Support | Yes |
| Operating Temperature Range | 0 to 70°C |
| Compatible OEM | Huawei 02312UUC |
| Compliance Standards | MSA and IEEE |
| Dimensions (H x W x L) | 8.5 x 13.4 x 56.5mm |
| Weight | 20g |
| Warranty | Lifetime Replacement |
| HTS Code | 85176200 |
| RoHS | Compliant |
| REACH | Compliant |
| Ce | Compliant |
| Fcc | Compliant |