100GBASE-ER4 Lite QSFP28 transceiver module is designed for high-speed 100 Gigabit Ethernet applications over single-mode fiber. It supports links up to 30km without forward error correction (FEC) and up to 40km with FEC. The module operates using four LAN-WDM wavelengths and features a duplex LC connector. Integrated digital optical monitoring (DOM) allows for real-time tracking of operating parameters such as temperature and optical power. This hot-pluggable transceiver is compliant with QSFP28 MSA and IEEE 802.3ba 100GBASE-ER4 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ATGBICS 02312YQG-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 100Gbps |
| Form Factor | QSFP28 |
| Wavelength | 1310nm |
| Max Distance | 30km |
| Media Type | SMF |
| Connector Type | LC Duplex |
| Operating Temperature | 0 to 70°C |
| Digital Optical Monitoring (DOM) | Yes |
| Transmitter Type | LAN-WDM EML |
| Receiver Type | APD |
| RoHS | Compliant |
| Msa | QSFP28 Compliant |
Download the complete datasheet for ATGBICS 02312YQG-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.