1000Base-LX SFP optical transceiver module designed for high-speed single-mode fiber applications. It operates at a nominal wavelength of 1310nm and supports transmission distances of up to 10km. The module includes Digital Optical Monitoring (DOM) for real-time diagnostic performance metrics. It incorporates a duplex LC connector and is built to withstand operating temperatures between 0°C and 70°C. Standard compliance includes RoHS for environmental safety and MSA for multi-vendor interoperability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ATGBICS 02314DBR-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | SFP |
| Standard | 1000Base-LX |
| Data Rate | 1.25Gbps |
| Wavelength | 1310nm |
| Max Distance | 10km |
| Fiber Type | Single-Mode Fiber (SMF) |
| Connector Type | Duplex LC |
| Digital Monitoring (DOM/DDM) | Yes |
| Operating Temperature Range | 0 to 70°C |
| Max Power Consumption | 1W |
| RoHS | Compliant |
| Ce | Compliant |
| Fcc | Compliant |
Download the complete datasheet for ATGBICS 02314DBR-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.