0231A085-C is an ATGBICS Huawei compatible 10GBASE-LR SFP+ transceiver supporting 10 Gigabit Ethernet speeds over single-mode fiber. This module operates at a nominal wavelength of 1310nm and supports links up to 10km via an LC duplex connector. Digital Optical Monitoring (DOM) support allows for real-time monitoring of operating parameters such as temperature and optical power. The transceiver is hot-swappable and compliant with SFP+ MSA and IEEE 802.3ae standards. It is designed for high-density 10G networking applications in data centers and enterprise environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ATGBICS 0231A085-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 10Gbps |
| Wavelength | 1310nm |
| Reach | 10km |
| Fiber Type | Single-Mode Fiber (SMF) |
| Connector Type | LC Duplex |
| Interface | SFP+ |
| Transmitter Type | DFB |
| Receiver Type | PIN |
| Operating Temperature Range | 0 to 70°C |
| Digital Optical Monitoring (DOM) | Yes |
| Compliance | MSA, IEEE 802.3ae |
| RoHS | Compliant |
Download the complete datasheet for ATGBICS 0231A085-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.