
0231A089-C is a high-performance network transceiver module designed for 1000Base-EX Ethernet applications over single-mode fiber. This SFP module operates at a nominal wavelength of 1310nm and provides reliable data transmission over distances up to 40km using an LC duplex connector. It supports digital optical monitoring for real-time diagnostics of key operational parameters like temperature and optical power. The device is fully compliant with Multi-Source Agreement and IEEE standards, ensuring seamless compatibility in commercial temperature environments. Its robust design is optimized for enterprise and industrial networking solutions requiring long-range Gigabit connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ATGBICS 0231A089-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Form Factor | SFP |
| Data Rate | 1000Mbps |
| Wavelength | 1310nm |
| Reach | 40km |
| Media Type | SMF |
| Connector Type | LC Duplex |
| Digital Optical Monitoring | Supported |
| Standard Compliance | MSA, IEEE |
| Temperature Range | Commercial |
| RoHS | Compliant |
| REACH | Compliant |
| Ce | Compliant |
| Fcc | Compliant |
Download the complete datasheet for ATGBICS 0231A089-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.