SFP 1000Base-BX form factor network transceiver supports data transmission over single-mode fibre at distances up to 10km. The module operates using a bidirectional wavelength of 1490nm transmit and 1310nm receive via a simplex LC connector. Integrated digital optical monitoring provides real-time access to operating parameters such as temperature and optical power. This transceiver is designed for commercial temperature ranges from 0 to 70°C and features a hot-pluggable design. High-reliability performance is ensured through compliance with MSA standards, IEEE protocols, and RoHS environmental regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ATGBICS 0231A11V-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Form Factor | SFP |
| Connector | LC Simplex |
| Data Rate | 1Gbps |
| Reach | 10km |
| Wavelength | 1490/1310nm |
| Media Type | SMF |
| DOM Support | Yes |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Height | 8.5mm |
| Width | 13.4mm |
| Depth | 56.5mm |
| Weight | 20g |
| HTS Code | 85176200 |
| ECCN | 5A991 |
| RoHS | Compliant |
| REACH | Compliant |
| Ce | Compliant |
| Fcc | Compliant |
Download the complete datasheet for ATGBICS 0231A11V-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.