10GBase XFP transceiver module designed for high-speed network connectivity over single-mode fiber systems. It supports a transmission distance of up to 10km at a standard wavelength of 1310nm. The module features an LC duplex connector and digital optical monitoring capabilities for real-time operating parameter tracking. Built to operate in commercial temperature environments from 0 to 70°C, it ensures compatibility with Huawei networking equipment and adheres to MSA standards.
Checking distributor stock and pricing after the page loads.
| Form Factor | XFP |
| Data Rate | 10Gbps |
| Wavelength | 1310nm |
| Max Distance | 10km |
| Media Type | Single-mode Fiber (SMF) |
| Connector Type | LC Duplex |
| DOM Support | Yes |
| Operating Temperature Range | 0 to 70°C |
| Weight | 36g |
| Dimensions | 8.5 x 18.35 x 78mm |
| RoHS | Compliant |
| REACH | Compliant |
| Ce | Compliant |
| Fcc | Compliant |