1000Base-LX SFP transceiver supports a distance of up to 10km over single-mode fibre using a wavelength of 1310nm via an LC duplex connector. This hot-pluggable module operates within a commercial temperature range and features digital optical monitoring support. It is fully compliant with MSA and IEEE standards for reliable network performance. Each unit is uniquely serialized for tracking and quality assurance purposes. Compatible with hardware from vendors utilizing the 0231A563 part number.
Checking distributor stock and pricing after the page loads.
| Data Rate | 1.25Gbps |
| Wavelength | 1310nm |
| Transmission Distance | 10km |
| Fiber Type | Single-Mode Fiber (SMF) |
| Connector Type | LC Duplex |
| Form Factor | SFP |
| Operating Temperature | Commercial (0 to 70°C) |
| Digital Optical Monitoring (DOM) | Yes |
| Transmission Media | Optical Fiber |
| Standard Compliance | IEEE 802.3z, 1000Base-LX |
| RoHS | Compliant |
| REACH | Compliant |
| Ce | Compliant |