Small Form-factor Pluggable Plus (SFP+) transceiver module designed for industrial-grade 10GBASE-LR networking applications. It provides high-speed 10Gbps data transmission over single-mode fiber (SMF) for distances up to 10 kilometers. Equipped with 1310nm wavelength laser and standard LC duplex connector, this transceiver ensures reliable operation in demanding environments. It includes Digital Optical Monitoring (DOM) support for enhanced troubleshooting and real-time performance tracking.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ATGBICS 033030100336-I-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 10Gbps |
| Wavelength | 1310nm |
| Distance | 10km |
| Fiber Type | Single-Mode Fiber (SMF) |
| Connector Type | LC Duplex |
| Operating Temperature | -40 to +85°C |
| Diagnostic Monitoring | DOM/DDM Enabled |
| Compliance | MSA Compliant |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for ATGBICS 033030100336-I-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.