0Z31585-C is an Extreme compatible 40GBASE-LR4 QSFP+ transceiver supporting link lengths up to 10 kilometers over single-mode fiber (SMF) using a wavelength of 1310nm. This module utilizes a duplex LC connector and provides digital optical monitoring (DOM) which allows for real-time access to operating parameters. It is designed for high-density 40 Gigabit Ethernet applications in data centers and service provider networks. The component is fully compliant with MSA standards and is tested for performance and compatibility with Extreme Networks equipment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ATGBICS 0Z31585-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 40Gbps |
| Wavelength | 1310nm |
| Max Distance | 10km |
| Fiber Type | Single-mode Fiber (SMF) |
| Connector Type | LC Duplex |
| Transmitter Type | DFB |
| Receiver Type | PIN |
| Interface Type | 40GBASE-LR4 |
| Digital Optical Monitoring (DOM) | Yes |
| Operating Temperature Range | 0 to 70°C |
| Form Factor | QSFP+ |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for ATGBICS 0Z31585-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.