Gigabit Ethernet transceiver module designed for high-speed long-haul data transmission. Supports bi-directional transfer rates up to 1.25Gb/s over single-mode fiber with a maximum reach of 10km. Operates at a nominal wavelength of 1310nm using a reliable laser transmitter and duplex LC connector. Includes support for Digital Optical Monitoring to provide real-time diagnostic performance metrics. Built to SFP Multi-Source Agreement standards and compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ATGBICS 1000BASE-LH-SFP-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ATGBICS 1000BASE-LH-SFP-C technical specifications.
| Data Rate | 1.25Gb/s |
| Wavelength | 1310nm |
| Fiber Type | Single-mode Fiber (SMF) |
| Max Reach | 10km |
| Connector Type | Duplex LC |
| Form Factor | SFP |
| Operating Temperature | 0 to 70°C |
| Interface Type | 1000Base-LH |
| Supply Voltage | 3.3V |
| Digital Monitoring (DOM) | Supported |
| RoHS | Compliant |
| Ce | Compliant |
| Fcc | Compliant |
Download the complete datasheet for ATGBICS 1000BASE-LH-SFP-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.