Cisco compatible Small Form-factor Pluggable (SFP) transceiver module for Gigabit Ethernet connections. Operates over 1310nm single-mode fiber with a maximum reach of 10km. Supports Digital Optical Monitoring (DOM) for diagnostic monitoring capabilities. Complies with Multi-Source Agreement (MSA) standards for consistent performance across networking hardware.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ATGBICS 1000BASE-LX-SFP-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Form Factor | SFP |
| Interface | 1000Base-LX/LH |
| Wavelength | 1310nm |
| Fiber Type | Single-Mode Fiber (SMF) |
| Maximum Distance | 10km |
| Data Rate | 1.25Gbps |
| Connector Type | LC Duplex |
| Monitoring Support | DOM |
| Compliance | MSA Compliant |
| RoHS | Compliant |
| Msa | Compliant |
Download the complete datasheet for ATGBICS 1000BASE-LX-SFP-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.