The ATGBICS 1000BASE-ZX-VR-SFP-C is an SFP transceiver module designed for high-performance data communication over single-mode optical fiber. Operating at 1550nm, it provides reliable connectivity for Gigabit Ethernet applications reaching up to 80km, making it ideal for long-reach network infrastructure. This module is equipped with a standard LC duplex connector and supports digital diagnostic monitoring for real-time performance tracking. Engineered for durability and compliance, the part meets rigorous quality standards including RoHS certification for hazardous substance management. It is designed for seamless integration with compatible network equipment across diverse networking environments.
Checking distributor stock and pricing after the page loads.
| Data Rate | 1.25Gbps |
| Wavelength | 1550nm |
| Max Reach | 80km |
| Fiber Type | Single Modetype |
| Connector | LC Duplextype |
| Form Factor | SFPtype |
| Interface | 1000BASE-ZXtype |
| RoHS | Compliant |