This ATGBICS 10052H-C is an Extreme Networks compatible Small Form-factor Pluggable (SFP) transceiver module designed for high-performance 1000Base-LX Gigabit Ethernet communication. It supports duplex LC connections and provides a maximum transmission distance of 10km over single-mode fiber (SMF) using a 1310nm wavelength. The device operates at a standard 1.25Gbps data rate and is fully compliant with Multi-Source Agreement (MSA) standards for seamless integration into networking hardware. Hot-pluggable functionality allows for easy installation and maintenance without interrupting network operations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ATGBICS 10052H-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 1.25Gbps |
| Wavelength | 1310nm |
| Max Distance | 10km |
| Fiber Type | Single-Mode Fiber (SMF) |
| Connector Type | Duplex LC |
| Form Factor | SFP |
| Voltage | 3.3V |
| Interface Type | 1000Base-LX |
| Transmitter Type | FP |
| Receiver Type | PIN |
| RoHS | Compliant |
| Msa | Compliant |
Download the complete datasheet for ATGBICS 10052H-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.