The ATGBICS 10054-C is a 10GBASE-CU SFP+ copper transceiver module designed for high-speed network connectivity. This transceiver supports data rates up to 10Gbps across distances between 10 meters and 80 meters. It features an industry-standard SFP+ form factor, ensuring compatibility with a wide range of networking equipment. The module provides reliable copper-based Ethernet connectivity for data centers and enterprise environments. This unit follows the MSA standards for consistent performance and interoperability.
Checking distributor stock and pricing after the page loads.
| Data Rate | 10Gbps |
| Interface Type | 10GBASE-CU |
| Form Factor | SFP+ |
| Max Distance | 80m |
| Min Distance | 10m |
| Media Type | Copper |