The 100BASE-FX Single Mode Long Reach SFP transceiver module is designed for 100Mbps Ethernet network links reaching distances of up to 20km over single-mode fibre. This transceiver operates at a 1310nm wavelength and is compatible with various networking equipment. Each module supports digital diagnostic monitoring and provides reliable performance in high-speed optical communications.
Checking distributor stock and pricing after the page loads.
| Data Rate | 100Mbps |
| Interface Type | 100BASE-FX |
| Fiber Type | Single Mode |
| Wavelength | 1310nm |
| Reach | 20km |
| Form Factor | SFP |