This 100BASE-T SFP copper transceiver module provides reliable 100Mbps Ethernet connectivity over standard Cat5e twisted pair cabling. Designed for seamless integration, it features an RJ45 interface and is optimized for use with various networking platforms. The module supports 100-meter reach and serves as a cost-effective solution for short-reach copper network links.
Checking distributor stock and pricing after the page loads.
| Data Rate | 100Mbps |
| Interface | RJ45 |
| Form Factor | SFP |
| Reach | 100m |
| Cable Type | Cat5e |
| RoHS | Compliant |