This QSFP28 transceiver module is designed for 100GBASE-CWDM4 applications. Operating at a wavelength of 1310nm, it supports a reach of up to 2km over single-mode fiber. It provides a reliable interface for high-speed data center networking and high-performance computing environments.
Checking distributor stock and pricing after the page loads.
| Data Rate | 100Gbps |
| Form Factor | QSFP28 |
| Wavelength | 1310nm |
| Reach | 2km |
| Fiber Type | Single-mode |
| Interface | LC Duplex |
| Standard | 100GBASE-CWDM4 |