This high-performance 100GBASE-LR4 QSFP28 transceiver operates at a wavelength of 1310nm, supporting data transmission distances up to 10 kilometers over single-mode fiber (SMF). It features built-in Digital Optical Monitoring (DOM) for real-time diagnostic performance tracking. Designed to comply with QSFP28 MSA, IEEE 802.3ba, and 100GBASE-LR4 standards, it ensures reliable connectivity for high-speed data center and enterprise network applications. The hot-pluggable module utilizes an LC duplex connector interface.
Checking distributor stock and pricing after the page loads.
| Data Rate | 100Gbps |
| Form Factor | QSFP28 |
| Wavelength | 1310nm |
| Distance | 10km |
| Fiber Type | Single-mode (SMF) |
| Connector | LC Duplex |
| Monitoring | DOM |
| RoHS | Compliant |
| Msa | Compliant |