The 100G DR QSFP28 transceiver is a high-performance, compact optical module designed for 100Gbps Ethernet applications. It supports data communication over single-mode optical fiber with a reach of up to 500 meters. This transceiver is compliant with QSFP28 MSA standards, ensuring reliable integration within high-speed networking equipment, data centers, and enterprise environments. It provides efficient and low-latency connectivity for demanding networking infrastructures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ATGBICS 100G-DR-QSFP500M-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 100Gbps |
| Form Factor | QSFP28 |
| Reach | 500m |
| Fiber Type | Single-mode |
| Wavelength | 1310nm |
| Connector | LC Duplex |
| Interface | 100G-DR |
| Operating Temperature | 0 to 70°C |
| RoHS | Compliant |
Download the complete datasheet for ATGBICS 100G-DR-QSFP500M-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.