High-performance QSFP28 transceiver module is designed for 100 Gigabit Ethernet links up to 40km over single-mode fiber. It features a cooled LAN-WDM EML transmitter and a high-sensitivity APD receiver operating at a nominal wavelength of 1310nm. The device is fully compatible with Extreme Networks specifications and supports digital optical monitoring for real-time operating parameters. The module utilizes a duplex LC connector interface and is compliant with 4WDM MSA and IEEE 802.3ba standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ATGBICS 100G-ER4LT-QSFP40KM-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 100Gbps |
| Wavelength | 1310nm |
| Distance | 40km |
| Fiber Type | SMF |
| Connector Type | LC Duplex |
| Transmitter Type | EML |
| Receiver Type | APD |
| Form Factor | QSFP28 |
| Operating Temperature | 0 to 70°C |
| Supply Voltage | 3.3V |
| Monitoring | DOM |
| RoHS | Compliant |
Download the complete datasheet for ATGBICS 100G-ER4LT-QSFP40KM-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.