The 100G LR4 QSFP28 transceiver is designed for 100 Gigabit Ethernet applications, supporting reach up to 2 km over single-mode fiber. It operates at 1310nm via duplex LC interface and provides high-speed connectivity for data center networking. This device features digital diagnostic monitoring and hot-pluggable functionality for efficient maintenance. It is fully compliant with MSA standards for QSFP28 form factor.
Checking distributor stock and pricing after the page loads.
| Form Factor | QSFP28 |
| Data Rate | 100Gbps |
| Technology | LR4 |
| Wavelength | 1310nm |
| Reach | 2km |
| Connector | Duplex LC |
| Media | Single-mode Fiber |
| Digital Diagnostics | Yes |