The 100G-LR4 QSFP28 optical transceiver module supports a link length of up to 10km over single-mode fiber with a dual LC interface. Compliant with 100GBASE-LR4 specifications, it features high-performance DFB laser and pin photo detector technology. This networking module provides 100Gbps transmission rates, ensuring reliable long-distance data communication for high-speed enterprise and data center networks.
Checking distributor stock and pricing after the page loads.
| Form Factor | QSFP28 |
| Data Rate | 100Gbps |
| Wavelength | 1295.56 to 1309.14nm |
| Max Distance | 10km |
| Interface | Dual LC |
| Fiber Type | SMF |
| Transmitter Type | LAN-WDM DFB |
| Operating Temperature | 0 to 70°C |
| Digital Diagnostics | Yes |
| RoHS | Compliant |
| Ieee | 802.3ba |