
QSFP28 100GBase-LR4 form factor transceiver delivers 100 Gbps data rates over single-mode fibre using a 1310 nm wavelength. Reach extends up to 10 km via an LC Duplex connector with digital optical monitoring (DOM) for real-time parameter tracking. Operating temperature range spans 0 to 70 °C. Compliant with all MSA and IEEE standards and protocols.
Checking distributor stock and pricing after the page loads.
| Form Factor | QSFP28 |
| Connector Type | LC Duplex |
| Data Rate | 100Gbps |
| Wavelength | 1310nm |
| Max Distance | 10km |
| Fiber Type | Single-Mode (SMF) |
| DOM Support | Yes |
| Operating Temperature Range | 0 to 70°C |
| Compatible OEM | Brocade |
| RoHS | RoHS Compliant |
| REACH | REACH Compliant |
| Ce | CE Marked |
| Fcc | FCC Compliant |