
QSFP28 form factor 100GBase-LR4 optical transceiver delivers 100 Gbps data rate over single-mode fibre with a reach of up to 10 km. The module operates at 1310 nm wavelength via an LC Duplex connector and supports digital optical monitoring for real-time performance tracking. Operating temperature range is 0 to 70 °C. Compliant with all applicable MSA and IEEE standards and protocols with CE, FCC, REACH, and RoHS certifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ATGBICS 100G-QSFP28-LR4-10KM-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Form Factor | QSFP28 |
| Connector Type | LC Duplex |
| Data Rate | 100Gbps |
| Reach | 10km |
| Wavelength | 1310nm |
| Media Type | Single-Mode Fibre (SMF) |
| DOM Support | Yes |
| Operating Temperature Range | 0 to 70°C |
| Compatible OEM | Brocade |
| HTS Code | 85176200 |
| ECCN | 5A991 |
| RoHS | RoHS Compliant |
| REACH | REACH Compliant |
| Ce | CE Marked |
| Fcc | FCC Compliant |
Download the complete datasheet for ATGBICS 100G-QSFP28-LR4-10KM-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.